• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

P3 International P4620 P4620 Ionizer 50 m² Anthracite

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IonizAir air purifier

  • For rooms up to 50m²
  • Consumption of only approx. 1.5 W
  • Quiet operation

Technical specifications

Product type

Ionizer

Suitable for rooms up to

50 m²

Operating voltage

230 V

5 W

Factory colour

Anthracite

Width

9 cm

Height

28 cm

Length

15 cm

Dim

(L x W x H) 15 x 9 x 28 cm

Weight

950 g

Content

1 pc(s)

Power consumption


1.5 W

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561099 P3 International P4620 P4620 Ionizer 50 m² Anthracite

Information

Information 561099 P3 International P4620 P4620 Ionizer 50 m² Anthracite

Conformity certificate

Conformity certificate 561099 P3 International P4620 P4620 Ionizer 50 m² Anthracite

Description

Enjoy freshly purified air enriched with oxygen ions even in large rooms. The air in the mountains, by the sea, or after a thunderstorm contains a high proportion of negatively charged ions. The ioniser produces a similar effect. Cigarette smoke, food odours, dust and pollen - normally positively charged - are drawn into the unit and neutralised. This ioniser works without a fan motor or expensive replaceable filter meaning no annoying noises and very low operating costs. Ideal for allergic persons.

Features

  • After a thunderstorm, the air displays a high proportion of negatively charged ions. These are neutralized
  • Cigarette smoke, food odors, dust and pollen are neutralized
  • No disturbing operating noise
  • Ideal for allergy sufferers.

Scope of delivery

  • Ioniser
  • User manual.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)