• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733703377 Air 6000i Air purifier 125 m² White, Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Internet-enabled air purifier Air 6000i

  • Simple control and monitoring via APP
  • Meet the latest cyber security standards (2025)
  • Storage of encrypted data on European servers
  • Room size up to 125.0 m²
  • The light ring color continuously displays the current air quality (except in rest mode)

Technical specifications

Product type

Air purifier

Cleaning power (max.)

600 m³/h

Suitable for rooms up to

125 m²

Features

App-controlled

LED display

Timer mode

Operating voltage

230 V

SPL

55 dB

Factory colour

White

Black

Cable length

1.85 m

Height

746 mm

(Ø)

324 mm

Dim

(Ø x H) 324 mm x 746 mm

Weight

9.2 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387009 Bosch Home Comfort 7733703377 Air 6000i Air purifier 125 m² White, Black

Description

The Air 6000i from Bosch provides efficient and comfortable clean air indoors up to 125 m². With an impressive output of 600 m³/h (CADR), it reliably filters out of the air room air thanks to a multi-layer system consisting of pre-filter, activated carbon filter, HEPA layer and anti-bacterial filter layer. The internet-enabled device can be used effortlessly via the Bosch HomeCom Easy APP, which offers convenient functions like switch-on and off, mode change (auto, manual, rest) and a timer setting.

In the automatic mode the Air 6000i adjusts its power automatically to room size and air quality, while the sleep mode creates a pleasant sleep environment through quiet operation and deactivated display. The modern, floor-standing design fits harmoniously into any home environment. It is controlled either via a user-friendly touch display or via APP, whereby a light ring with color code continuously indicates the current air quality.

Another highlight is the simple maintenance: The long-life filter can be changed with just one push. In addition, the Air 6000i complies with the latest cyber security standards (2025), whereby all the collected data is securely encrypted and stored exclusively on European servers in Germany. With the Air 6000i you can enjoy intuitive operation and clean, healthy air at all times in your home.

This text is machine translated.

Features

  • Connectivity works with Google Assistant, Apple HomeKit, Amazon Alexa
  • Automatic, rest and manual mode
  • Simple operation with LED display and light ring
  • Rest mode for undisturbed nights
  • Adjustable control lock
  • 3 modes (Auto, manual, idle mode)
  • 4-in-1 filters (pre-filter, activated carbon filter, HEPA layer, anti-bacterial filter layer)

Scope of delivery

  • Air 6000i
  • 4-in-1 filters (pre-filter, activated carbon filter, HEPA layer, anti-bacterial filter layer)
  • Power cable;
  • User manual

System requirements

  • Bosch HomeCom Easy APP is available in the Apple store and on Google Play

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)