• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA 24202-02 A4 No. of compartments:20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

PAGNA signature file de luxe 2420 2-02 20 fold cardboard blue

  • Dimensions: 24 x 35 cm (W x H)
  • Paper Format: DIN A4
  • With inscription plate
  • Cover material: plastic
  • Compartment divider color: pink
  • 20 compartments
  • 3 peepholes

Technical specifications

Paper size

A4

Product type

Signature folder

Factory colour

Blue

No. of compartments

20

No. of peepholes

3

Label

Yes

Compartment divider colour

Rose

Material

Grey cardboard

Outer lining material

Grey cardboard

Cover material

Plastic

Width

240 mm

Height

350 mm

Product type description

Unterschriftenmappe de Luxe

Weight

1.13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695119 PAGNA 24202-02 A4 No. of compartments:20

Description

Signature file a high-quality binding and strengthened turning tabs. High capacity by expanding back, by a special plastic coating against the tearing is protected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)