• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA 24441-04 Classic Rigid cardboard Black A4 No. of compartments: 44 1-31, 1-12, Jan-Dec

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

PAGNA Desk folder

  • Dimensions: 26.5 x 34 cm (W x H)
  • Paper Format: DIN A4
  • Tab type: 1-31, 1-12, Jan.-dec.
  • Material: hard cardboard
  • Colour, black
  • 44 compartments
  • 3 peepholes
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

No. of compartments

44

Tab type

1-31

1-12

Jan-Dec

No. of peepholes

3

Cover material

Rigid cardboard

Factory colour

Black

Compartment divider colour

Black

Paper size

A4

Changeable label

No

Blauer Engel certificate

Yes

Certification

Blauer Engel

Product type description

Classic

Promotional item type

Pultordner

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554279 PAGNA 24441-04 Classic Rigid cardboard Black A4 No. of compartments: 44 1-31, 1-12, Jan-Dec

Description

With a reinforced and stretchable back.

This text is machine translated.

Features

  • Desk file