• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA Loose-leaf file Basic Colours A5 Spine width: 35 mm Blue 2 rings 20406-06

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAGNA ring binder basic colors 20406-06 DIN A5 2 rings PP blue

  • Basic colors
  • Dimensions: 19.5 x 22.5 cm (W x H)
  • Paper Format: DIN A5
  • Ring Diameter: 25 mm
  • 2 rings, round mechanics
  • Max. number of blades: 200 bl. (80 g/m²)
  • Material: cardboard
  • Outer lining material: Polypropylene
  • This text is machine translated.

Technical specifications

  • Product Type: Basic Colors
  • Promotional item type: ring binder basic colors
  • Dimensions: 19.5 x 22.5 cm (W x H)
  • Back width 35 mm
  • Paper Format: DIN A5
  • Ring Diameter: 25 mm
  • Filing mechanism: 2 rings, round mechanics
  • Max. number of blades: 200 bl. (80 g/m²)
  • Blade-down: No
  • Clear pocket on the back side: No
  • Pocket available: No
  • Material: cardboard
  • Outer lining material: Polypropylene
  • Colour : blue
Product type

Loose-leaf file

Paper size

A5

Spine width

35 mm

Factory colour

Blue

No. of sheets (max.)

200 sheets (80 g/m²)

Filing mechanism method

2 rings

Steadies

No

Pocket

No

Material

Grey cardboard

Outer lining material

Polypropylene

Width

35 mm

Product type description

Basic Colours

Clear pocket on the back side

No

Spine colour

Blue

Inner lining material

Cardboard

Description

PAGNA ring binder Basic Colors DIN A5 cardboard blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694922 PAGNA Loose-leaf file Basic Colours A5 Spine width: 35 mm Blue 2 rings 20406-06