• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA Loose-leaf file Basic Colours A4 Spine width: 35 mm Red 2 rings 20606-03

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAGNA ring binder basic colors 20606-03 DIN A4 2 rings PP Red

  • Basic colors
  • Dimensions: 26 x 32 cm (W x H)
  • Paper Format: DIN A4
  • Ring Diameter: 25 mm
  • 2 rings, round mechanics
  • Max. number of blades: 200 bl. (80 g/m²)
  • Material: cardboard
  • Outer lining material: Polypropylene

Technical specifications

  • Product Type: Basic Colors
  • Promotional item type: ring binder basic colors
  • Dimensions: 26 x 32 cm (W x H)
  • Back width 35 mm
  • Paper Format: DIN A4
  • Ring Diameter: 25 mm
  • Filing mechanism: 2 rings, round mechanics
  • Max. number of blades: 200 bl. (80 g/m²)
  • Blade-down: No
  • Clear pocket on the back side: No
  • Pocket available: No
  • Material: cardboard
  • Outer lining material: Polypropylene
  • Colour: Red
Product type

Loose-leaf file

Paper size

A4

Spine width

35 mm

Factory colour

Red

No. of sheets (max.)

200 sheets (80 g/m²)

Filing mechanism method

2 rings

Steadies

No

Pocket

No

Outer lining material

Polypropylene

Clear pocket on the back side

No

Description

PAGNA ring binder Basic Colors DIN A4 cardboard red

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694919 PAGNA Loose-leaf file Basic Colours A4 Spine width: 35 mm Red 2 rings 20606-03

Description

Ring binder "Basic Colors" 2 ring mechanics red

This text is machine translated.