• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ADW1105HLW PCB relay 5 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
bi-stable, 1 coil
Contact type
1 maker
Switching voltage (max.)
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

ADW1105HLW

Coil nominal voltage

5 V DC

Control mode

bi-stable, 1 coil

Resistance (coil)

125 Ω

Coil voltage rating

200 mW

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

277 V AC

Switching current (max.)

16 A

Max. switching capacity

4432 VA

Connection

Print

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

24 mm

Width

10 mm

Height

15.8 mm

Dim

(L x W x H) 24 x 10 x 15.8 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1541174 Panasonic ADW1105HLW PCB relay 5 V DC 16 A 1 maker 1 pc(s)

Description

The DW-HL-relay switches reliably 25000 times inrush currents from 117 A at 240 V AC to TV-8 rating and rated switching capacity of up to 16 A/277 V AC. Due to the reduced to 15.8 mm height is perfect for the building automation as well as the relay for both the "new" market of the IoT into iot in applications such as Smart Switches, Smart sockets or also in flush-mount applications. As a result of its compact shape with (L x W x H) 24 x 10 x 15.8 mm and the low coil power loss is this relay for many applications in the areas of battery-operated applications, KNX applications as well as the so-called Power Distribution Unit (PDU).
Areas of application: bus systems such as the KNX bus, modern LED and halogen systems, but also in venetian blind motors, magnetic valves and other electrical components, etc.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?