• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AGN2104H PCB relay 4.5 V DC 1 A 2 change-overs 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
4.5 V DC
Control mode
bi-stable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
110 V DC
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

AGN2104H

Coil nominal voltage

4.5 V DC

Min. pick-up voltage

3.38 V DC

Max. pick-up voltage

6.75 V DC

Control mode

bi-stable, 1 coil

Resistance (coil)

202.5 Ω

Contact type

2 change-overs

Contact material

AgPd + Au

Switching voltage (max.)

110 V DC

125 V AC

Switching current (max.)

1 A

Max. switching capacity

30 W

37.5 VA

Connection

Solder pins

Durability

1 x 107

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

10.6 mm

Width

5.7 mm

Height

9 mm

Dim

(L x W x H) 10.6 x 5.7 x 9 mm

Content

1 pc(s)

RoHS-compliant
Type

bistable

Nominal voltage (details)

4.5 V DC

Switching capacity


-30 W/37.5 VA

Dielectric strength

2.5 kV

Type

AGN2104H

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504820 Panasonic AGN2104H PCB relay 4.5 V DC 1 A 2 change-overs 1 pc(s)

Description

Extremely compact and slim ultra-miniature signal relay with a very small footprint for high packing densities Very high voltage resistance according to Bellcore standard. Applications: telecommunications, consumer electronics, instrumentation, safety and medical technology.

Hints

Approvals UL, CSA, BSI

What kind of PCB Mount Relays, Plug-in Relays are you looking for?