• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ALDP112 PCB relay 12 V DC 5 A 1 maker 1 pc(s)

1/4
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
30 V DC
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

ALDP112

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

30 V DC

277 V AC

Switching current (max.)

5 A

Max. switching capacity

150 W

1385 VA

Creepage distance (coil/clips)

6 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.5 mm

Width

7.2 mm

Height

15.3 mm

Dim

(L x W x H) 20.5 x 7.2 x 15.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 505384 Panasonic ALDP112 PCB relay 12 V DC 5 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505384 Panasonic ALDP112 PCB relay 12 V DC 5 A 1 maker 1 pc(s)

Description

Narrow power relay (only 7 mm wide) with very high impulse withstand voltage between coil and contact set of over 10 kV and an air and leakage current difference greater than 6 mm. Low power consumption and high shock strength.
Application: Household appliances, brown goods, office equipment, industrial and automation technology.

This text is machine translated.

Hints

Approvals VDE, UL, CSA

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)