• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic APF30212 PCB relay 12 V DC 6 A 1 change-over 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 4.69
-15 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

APF30212

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

847 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

28 mm

Width

5 mm

Height

15 mm

Dim

(L x W x H) 28 x 5 x 15 mm

Content

1 pc(s)

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 505392 Panasonic APF30212 PCB relay 12 V DC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505392 Panasonic APF30212 PCB relay 12 V DC 6 A 1 change-over 1 pc(s)

Description

Slim power relay for power applications. Air and leakage current difference greater than 8 mm. Low power consumption and high switching capacity range. Meets the requirements of EN 60335-1 (Glow wire test) and the insulation requirements of EN/IEC 61810-1.
Application: Applications Interface, factory automation, PLC control, industrial and automation technology, household applications.

This text is machine translated.

Hints

Approvals: VDE, UL, C-UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?