• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AQY212GH PhotoMOS Relay AQY212GH N/A N/A 1100 mA

Image similar
Product type
PhotoMOS relay
Contact type
1 maker
Number of pins
4
Switching voltage (max.)
60 V DC
60 V AC
Switching current (max.)
1100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PhotoMOS relay

Type

AQY212GH

Contact type

1 maker

Enclosure

DIP 4

Connection

Print

Number of pins

4

R(on) (max.)

0.7 Ω

Switching voltage (max.)

60 V DC

60 V AC

Switching current (max.)

1100 mA

Power dissipation

550 mW

Min. temperature

-40 °C

Max. temperature

+85 °C

Dim
Content

1 pc(s)

RoHS-compliant
Switching current

1100 mA

Type

AQY212GH

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504873 Panasonic AQY212GH PhotoMOS Relay AQY212GH N/A N/A 1100 mA

Description

A channel PhotoMOS relay in an extremely compact DIP package Application: telecommunication, measurement, security and medical technology, input and output modules, remote monitoring systems

Hints

Approvals: UL, CSA, BSI.