Panasonic photo lithium battery CR2, CR-2, CR2EP, 3 volt
For single-lens reflex and compact camera, for digital camera
For LED and Xenon torches
Top quality made in Japan, compatible or replacement for the following types:
Duracell DLR2, Energizer CR2, IEC CR17355, Kodak KCR2
Maxell CR2, Philips CR2, Sony CR2, Varta CR2
Also suitable for LUPUSEC RADIO LOCK SWITCH CONTACT Battery Lithium CR2 Replacement battery for: Door/window CONTACT, keypad and temperature sensor, wireless sensor input, older door contacts with 1/2 AA batteries can also use this CR2 (please note the operating instructions, whether CR2 is also suitable?)
The power source for your camera, remote control, radio lock switch contact. High total capacity, power output and excellent reliability are distinguished by these lithium batteries (non-rechargeable). Technical data CR2,CR15H270 : System: Lithium battery, voltage: 3.0 volts, capacity: Approx. 750 to 850mAh
Height, diameter: 27x15.6mm, weight: 11grams The Panasonic 3.0 Volt CR2 Photo Lithium battery provides the consumer with a battery for single-lens reflex, compact cameras, digital cameras, LED and xenon torches. This top quality battery from Japan provides a compatible replacement for types such as Duracell DLR2, Energizer CR2, IEC CR17355, Kodak KCR2, Maxell CR2, Philips CR2, Sony CR2 and Varta CR2. In addition, it has a high total capacity of 850mAh as well as power output, very high reliability and offers a good power source for your camera.
This text is machine translated.