• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic BQ-CC63 Charger for cylindrical cells NiMH AAA , AA

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging device BQ-CC63

  • For 1 - 8 AAA or AA rechargeable batteries
  • Microprocessor-controlled
  • Individual slot monitoring

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

8

AAA

8

AA

8

Operating voltage

100 - 240 V

Max. charging current per slot

500 mA

Charging current (AAA)

300 mA

Charging current (AA)

500 mA

Charger features

Individual slot monitoring

Battery voltage based auto switch-off

Charging time for AAs

300 Min.

Width

147 mm

Height

28 mm

Depth

119 mm

Weight

240 g

Dim

(W x H x D) 147 x 28 x 119 mm

Technology

Lithium

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1628328 Panasonic BQ-CC63 Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 1628328 Panasonic BQ-CC63 Charger for cylindrical cells NiMH AAA , AA

Description

The microprocessor controlled charger BQ-CC 63 can charge up to 8 batteries simultaneously. Individual bay monitoring and minus delta-U cut-off for safe and gentle charging of the batteries.

This text is machine translated.

Features

  • Minus-delta U auto shutdown
  • Individual slot monitoring
  • Microprocessor-controlled
  • Detection of batteries
  • Charging display 8 LEDs

Scope of delivery

  • BQ-CC 63
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.