• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic BR2/3AGCT4A Non-standard battery Plug Lithium 6 V 2400 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

559 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 31.99
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic lithium battery special BR2 / 3AGCT4A with plug

  • Capacity 2400 mAh
  • Incl. Cable with plug

Technical specifications

  • Replacement for original storage battery:
  • BR-2/3 AGCT 4A
  • BR-2/3 AGCT 4A
  • BR 42/3 AGCT 4A 6V801
  • Fanuc A 98 L -0031-0025
  • Fanuc A 98 L -0031-0025
  • Fanuc A 98 L -0031-0025
  • Fanuc CL 25 A
  • Fanuc Robotics18-T
  • Fanuc PLC18-T
  • Dantona Matt Pack
Product type

Non-standard battery

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

2400 mAh

Special-purpose battery features

Plug

Width

35 mm

Height

46 mm

Depth

33 mm

Content

1 pc(s)

Type

BR2/3AGCT4A

Rechargeable

No

Dim

(W x H x D) 35 x 46 x 33 mm

Documents & Downloads

Datasheet

Datasheet 1199249 Panasonic BR2/3AGCT4A Non-standard battery Plug Lithium 6 V 2400 mAh 1 pc(s)

Information

Test Summary Report 1199249 Panasonic BR2/3AGCT4A Non-standard battery Plug Lithium 6 V 2400 mAh 1 pc(s)

Security datasheet

Security datasheet 1199249 Panasonic BR2/3AGCT4A Non-standard battery Plug Lithium 6 V 2400 mAh 1 pc(s)

Description

High quality generic Lithium special battery pack with plug. Suitable for CNC machine as a storage battery and many other applications.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)