• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Cermet resistor 1 MΩ SMD 0402 0.1 W 5 % 200 ppm/°C 100 pc(s)

Image similar
Product type
Cermet resistor
Type
0402
Resistance
1 MΩ
Power rating
0.1 W
Tolerance ±
5 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0402

Resistance

1 MΩ

Power rating

0.1 W

Tolerance ±

5 %

Temperature coefficient

200 ppm/°C

Length

1 mm

Width

0.5 mm

Content

100 pc(s)

Dim

(L x W) 1 mm x 0.5 mm

AEC compliance

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 2857063 Panasonic Cermet resistor 1 MΩ SMD 0402 0.1 W 5 % 200 ppm/°C 100 pc(s)

What kind of SMD Resistors are you looking for?