• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Disk varistor 25 pc(s) Tape cut

Packaging type
Tape cut
Product type
Disk varistor
V<sub>RMS</sub>
275 V
Max. V/DC
350 V
(Ø)
7 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape cut

Product type

Disk varistor

VRMS

275 V

Max. V/DC

350 V

Content

25 pc(s)

(Ø)

7 mm

Dim

(Ø) 7 mm

Documents & Downloads

Datasheet

Datasheet 2859186 Panasonic Disk varistor 25 pc(s) Tape cut