• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Panasonic DMP-BDT168 3D Blu-ray player Full HD upscaling Silver

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DMP-BDT 3D Blu-ray player

  • Playback of 3D Blu-ray and DVD
  • Full HD upscaling for DVD playback
  • Best Full HD 2D or 3D quality
  • The image shows the 'Blu-ray 3D' logo in grey text, which represents Blu-ray disc technology with 3D playback functionality.
  • 'Internet Apps' lettering above a cloud with coloured cubes hovering over it, indicating web applications.
  • USB symbol on a black background.

Technical specifications

Product type

3D Blu-ray player

Features

Full HD upscaling

Network/internet function

LAN

Apps

Wi-Fi

upgradable

Playback of

3D Bluray

Bluray

DVD

CD

JPEG

FLAC

WAV

AAC

WMA

MP3

ALAC

DSD

XviD

MKV

Show more
Interfaces

USB

HDMI™

LAN (10/100 Mbps)

No. of HDMI ports

1 x

No. of USB ports

1 x

Power consumption (ON)

11 W

Power consumption (standby)

0.5 W

Power supply (details)

220 - 240 V/50 Hz

Factory colour

Silver

Dim

(W x H x D) 245 x 38.5 x 175 mm

Width

245 mm

Height

38.5 mm

Depth

175 mm

Weight

0.8 kg

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426506 Panasonic DMP-BDT168 3D Blu-ray player Full HD upscaling Silver

Description

Films, photos, music or selected internet apps - This Blu-ray player plays at your home theater evening big. Also in the third dimension he provides a great picture. For all who want to immerse the blockbuster really.

This text is machine translated.

Features

  • Breathtaking image in the best Full HD 2D or 3D quality
  • Access to exciting web apps, such as Amazon Instant Video, Netflix or Youtube
  • Simple integration into network via LAN connection
  • Conveniently movies, photos or play music from USB stick or external hard disk.

Scope of delivery

  • Remote control
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.