• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DVD-S700 DVD player Black

Eco
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DVD-S700 DVD player

  • DVD, CD player with excellent image and sound quality
  • HDMI connection for digital connection to TV
  • USB input with CD ripping function
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

Product type

DVD player

Wi-Fi

no

Playback of

DVD

CD

MP3

JPEG

XviD

SVCD

Recording function

None

No. of HDMI ports

1 x

No. of USB ports

1 x

Interfaces

HDMI™

USB

RCA (phono)

RCA (VHS)

SCART

Power consumption (ON)

0.5 W

Power consumption (standby)

10 W

Power supply (details)

220 - 240 V

Factory colour

Black

Dim

(W x H x D) 310 x 39 x 204 mm

Width

310 mm

Height

39 mm

Depth

204 mm

Weight

1.1 kg

Content

1 pc(s)

UKCA

yes

Eco badge reference

ENERGY STAR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930333 Panasonic DVD-S700 DVD player Black

Conformity certificate

Conformity certificate 1930333 Panasonic DVD-S700 DVD player Black

Description

Stylish DVD PLAYER WITH connection options.
Easy to use, wonderfully versatile and brilliant in picture and sound quality - the S700 with HDMI connection shines as the ideal team player for your home entertainment. Feed it with all DVDs and CDs to MP3 and JPEG files. Via the USB-Connection plays movies, music and photos from a memory stick or "rips" music from CD to MP3 format. Intelligent: The S700 remembers the location of the film was interrupted, and uses it after switching on.

This text is machine translated.

Features

  • Multi-format playback with Xvid, MP3 and JPEG
  • JPEG Slideshow
  • Euro SCART output.

More interesting products

(*All information is plus legal VAT)