• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ECA-1HM101 Electrolytic capacitor Radial lead 3.5 mm 100 µF 50 V 20 % (Ø) 8 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
50 V
CS
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Dim

(Ø) 8 mm

Capacity (elec.)

100 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

8 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

ECA-1HM101

Documents & Downloads

Datasheet

Datasheet 1472715 Panasonic ECA-1HM101 Electrolytic capacitor Radial lead 3.5 mm 100 µF 50 V 20 % (Ø) 8 mm 1 pc(s)