• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ECA-2AHG331 Electrolytic capacitor Radial lead 7.5 mm 330 µF 100 V 20 % (Ø) 16 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
330 µF
Nominal voltage
100 V
CS
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø) 16 mm

Capacity (elec.)

330 µF

Nominal voltage

100 V

Tolerance ±

20 %

(Ø)

16 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

ECA-2AHG331

Documents & Downloads

Datasheet

Datasheet 1472908 Panasonic ECA-2AHG331 Electrolytic capacitor Radial lead 7.5 mm 330 µF 100 V 20 % (Ø) 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1472908 Panasonic ECA-2AHG331 Electrolytic capacitor Radial lead 7.5 mm 330 µF 100 V 20 % (Ø) 16 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)