
Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
incl. VAT
14-day return policy included
Technical specifications
- Product type
Thin film capacitor
- Type
Radial lead
- Dim
(L x W) 17.5 mm x 10 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
450 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
17.5 mm
- Width
10 mm
- CS
15 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
ECW-FE2W225J
Documents & Downloads
Datasheet
Datasheet 1473605 Panasonic ECW-FE2W225J 1 pc(s) Thin film capacitor Radial lead 2.2 µF 450 V DC 5 % 15 mm (L x W) 17.5 mm x 10 mm
User & Safety Instructions
User & Safety Instructions 1473605 Panasonic ECW-FE2W225J 1 pc(s) Thin film capacitor Radial lead 2.2 µF 450 V DC 5 % 15 mm (L x W) 17.5 mm x 10 mm





















