• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEE-0GA470SR Electrolytic capacitor SMD 47 µF 4 V 20 % (Ø) 4 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
47 µF
Nominal voltage
4 V
Dim
(Ø) 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.35
-60 %
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 4 mm

Capacity (elec.)

47 µF

Nominal voltage

4 V

Tolerance ±

20 %

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

EEE-0GA470SR

Documents & Downloads

Datasheet

Datasheet 1478341 Panasonic EEE-0GA470SR Electrolytic capacitor SMD 47 µF 4 V 20 % (Ø) 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1478341 Panasonic EEE-0GA470SR Electrolytic capacitor SMD 47 µF 4 V 20 % (Ø) 4 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)