• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEE-FP1V331AP Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø) 10 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
330 µF
Nominal voltage
35 V
Dim
(Ø) 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 10 mm

Capacity (elec.)

330 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEE-FP1V331AP

Documents & Downloads

Datasheet

Datasheet 1472728 Panasonic EEE-FP1V331AP Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø) 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1472728 Panasonic EEE-FP1V331AP Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø) 10 mm 1 pc(s)