• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEE-HC1E470XP Electrolytic capacitor SMD 47 µF 25 V 20 % (Ø) 6.3 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
47 µF
Nominal voltage
25 V
Dim
(Ø) 6.3 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 6.3 mm

Capacity (elec.)

47 µF

Nominal voltage

25 V

Tolerance ±

20 %

(Ø)

6.3 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

EEE-HC1E470XP

Documents & Downloads

Datasheet

Datasheet 1474022 Panasonic EEE-HC1E470XP Electrolytic capacitor SMD 47 µF 25 V 20 % (Ø) 6.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1474022 Panasonic EEE-HC1E470XP Electrolytic capacitor SMD 47 µF 25 V 20 % (Ø) 6.3 mm 1 pc(s)