• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 150 µF 25 V 20 % 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
150 µF
Nominal voltage
25 V
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic A-ZA hybrid electrolytic capacitor 150µF 25V 8x9.5mm RM3.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series ZA-A
  • Qualification: AEC-Q200
  • Design_1: Radial
  • Technology: Polymer hybrid aluminum electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Taped
  • Connections_1: 2-pin
  • Characteristics_1: Conductive polymer hybrid aluminum electrolytic capacitors
  • Radial version
  • Capacitance tolerance ±20
  • Life: 1000h @105°C
  • AEC-Q200 specified
  • Taped goods
  • Pitch_1:3.5 mm
  • Capacity 150 µF
  • Capacity_1: 150
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.14
  • Nominal voltage DC 25 V
  • Lifetime_1: 1,000 h
Product type

Electrolytic capacitor

Type

Radial lead

Capacity (elec.)

150 µF

Nominal voltage

25 V

Tolerance ±

20 %

Height

9.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

EEHAZA1E151B

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 3463166 Panasonic Electrolytic capacitor Radial lead 150 µF 25 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463166 Panasonic Electrolytic capacitor Radial lead 150 µF 25 V 20 % 1 pc(s)

Description

Panasonic series: ZF hybrid radial

This text is machine translated.