• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 5 mm 68 µF 160 V 20 % (Ø) 12.5 mm 10 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
68 µF
Nominal voltage
160 V
CS
5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø) 12.5 mm

Capacity (elec.)

68 µF

Nominal voltage

160 V

Tolerance ±

20 %

(Ø)

12.5 mm

Content

10 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 2857370 Panasonic Electrolytic capacitor Radial lead 5 mm 68 µF 160 V 20 % (Ø) 12.5 mm 10 pc(s)