• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 680 µF 63 V 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
680 µF
Nominal voltage
63 V
Dim
(Ø x H) 16 mm x 25.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic electrolytic capacitor 680UF 63V 1625mm RM7.5

Our service for you

Technical specifications

  • Series FC-A
  • Qualification: AEC-Q200
  • Design_1: Radial
  • Mounting type_1: THT
  • Delivery form_1: Taped
  • Pitch_1:7.5 mm
  • Capacity 680 µF
  • Capacity_1: 680
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Ripple current 2,160 mA
  • Equivalent Series Resistance (ESR): 0.05 ohms
  • Nominal voltage DC 63 V
  • Lifetime_1: 5,000 h
Product type

Electrolytic capacitor

Type

Radial lead

Dim

(Ø x H) 16 mm x 25.0 mm

Capacity (elec.)

680 µF

Nominal voltage

63 V

Tolerance ±

20 %

Height

25.0 mm

(Ø)

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

EEUFC1J681B

Operating temperature (max.)

105 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3463349 Panasonic Electrolytic capacitor Radial lead 680 µF 63 V 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463349 Panasonic Electrolytic capacitor Radial lead 680 µF 63 V 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

Description

Alu Elko series UFC

This text is machine translated.