• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø) 10 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
100 µF
Nominal voltage
50 V
Dim
(Ø) 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 10 mm

Capacity (elec.)

100 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

EEE-1HA101P

Documents & Downloads

Datasheet

Datasheet 3063352 Panasonic Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø) 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3063352 Panasonic Electrolytic capacitor SMD 100 µF 50 V 20 % (Ø) 10 mm 1 pc(s)