• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor THT 2.5 mm 82 µF 25 V 20 % 1 pc(s)

Product type
Electrolytic capacitor
Type
THT
Capacity (elec.)
82 µF
Nominal voltage
25 V
CS
2.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic electrolytic capacitor 82UF 25V 6.3MM 2.5 mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series FC-A
  • Qualification: AEC-Q200
  • Design_1: Radial
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Pitch_1:2.5 mm
  • Capacity 82 µF
  • Capacity_1: 82
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.14
  • Ripple current 290 mA
  • Equivalent Series Resistance (ESR): 0.35 ohms
  • Nominal voltage DC 25 V
  • Lifetime_1: 1,000 h
Product type

Electrolytic capacitor

Type

THT

CS

2.5 mm

Capacity (elec.)

82 µF

Nominal voltage

25 V

Tolerance ±

20 %

Height

11.2 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Type

EEUFC1E820

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 3463342 Panasonic Electrolytic capacitor THT 2.5 mm 82 µF 25 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463342 Panasonic Electrolytic capacitor THT 2.5 mm 82 µF 25 V 20 % 1 pc(s)

Description

Alu Elko series UFC

This text is machine translated.