• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop chargeur BQ-CC17 + 4x AA Charger for cylindrical cells NiMH AAA , AA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in charger and 4 eneloop AA rechargeable batteries BQ-CC17E

  • Includes 4 eneloop AA rechargeable batteries, 1900 mAh
  • For 1 - 4 AA or AAA rechargeable batteries
  • Safety timer and temperature cut-off
  • This text is machine translated.
  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

100 - 240 V

Max. charging current per slot

300 mA

Charging current (AAA)

150 mA

Charging current (AA)

300 mA

Charger features

Faulty battery detection

Individual slot monitoring

Battery voltage based auto switch-off

Battery temperature monitoring

Timer settings

Charging time for AAs

420 Min.

Rechargeables included

incl. rechargeable batteries

Width

87 mm

Height

132 mm

Depth

37 mm

Weight

130 g

Dim

(W x H x D) 87 x 132 x 37 mm

Technology

Lithium

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188333 Panasonic eneloop chargeur BQ-CC17 + 4x AA Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 1188333 Panasonic eneloop chargeur BQ-CC17 + 4x AA Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions 1188333 Panasonic eneloop chargeur BQ-CC17 + 4x AA Charger for cylindrical cells NiMH AAA , AA

Description

The microprocessor-controlled charger for charging and with a blue glowing LED display.
Eneloop batteries have a low self-discharge and are already supplied precharged. Not only that they are immediately ready to use after purchase, you keep your load over a long period of time. This means that after a year still at 85% of the capacity are available. In this way your device is always ready for use and guarantees that the energy required always available when it is needed. One of the most important requirements of a rechargeable battery is the life, that is, the number of charge/discharge cycles, a battery can withstand, without losing power. Unique is the biggest advantage of the eneloop, that you can use up to 2100 times and then recharged can be recycled. In the long term, this is not only cheaper, but also environmentally friendly.

This text is machine translated.

Features

  • Minus-delta U auto shutdown
  • Individual slot monitoring
  • Safety-timer
  • Over-temperature protection
  • LED status indicator

Scope of delivery

  • Wall-socket charger
  • 4 eneloop AA rechargeable batteries
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.