• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Reihe F1x4 BEC Battery pack 4x AA Cable, Plug NiMH 4.8 V 1900 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic eneloop Reihe F1x4 BEC Battery pack 4x AA Cable, Plug NiMH 4.8 V 1900 mAh

  • high efficiency
  • Low self-discharge
  • Up to 2,100 charging cycles
  • Incl. Cable with BEC plug

Technical specifications

  • BEC connector
Product type

Battery pack

Size

AA

No. of cells

4

Voltage

4.8 V

Capacity (mAh, Ah)

1900 mAh

Technology

NiMH

Special-purpose battery features

Cable

Plug

Length

54 mm

Width

50 mm

Height

14 mm

Weight

120 g

Content

1 pc(s)

Manufacturer part #

129910

Type

eneloop Reihe F1x4 BEC

Rechargeable

Yes

Dim

(L x W x H) 54 x 50 x 14 mm

Documents & Downloads

Datasheet

Datasheet 1425397 Panasonic eneloop Reihe F1x4 BEC Battery pack 4x AA Cable, Plug NiMH 4.8 V 1900 mAh

Description

The eneloop fulfills the needs of user in a unique way. The decisive advantage of the eneloop as compared to the conventional battery is its extremely low self-discharge. The battery can be used immediately, has a high efficiency, a long storage capacity without loss of power, can be used universally, economical to buy and is also environment-friendly.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.