User & Safety Instructions 3364076 Panasonic ER-CSF1 #####Rasiereraufsatz 1 pc(s)
Description
The multi-shape shaver set with 3 blades is suitable for the daily care routine in combination with the multi-shape tool Ideal available separately. The long-lasting stainless steel blades allow a comfortable shave thanks to the Japanese blade technology. The ER-CSF1 has an arc-shaped foil which fits very well on the skin. In this way, even hard-to-reach areas - such as the skin under the chin - can be shaved effortlessly. The individual blades move independently of each other in three directions and thus effortlessly follow the contours of the face and neck. The waterproof design allows for both dry and wet shaving with gel or foam. The ER-CSF1 can be used in combination with the ER-CBL1 (handle with lithium-ion battery) and the ER-CBN1 (handle with nickel-metal hydride battery). In addition, it can also be used in addition on the handpieces of the ER-CKL1 (Li-ion) or ER-CKN1 (Ni-MH) starter kits. The shaver attachment in combination with a handpiece with lithium-ion rechargeable battery has an operating time of up to 50 minutes and only one hour of charging.
The multi-shape shaver set with 3 blades is suitable for the daily care routine in combination with the multi-shape tool Ideal available separately. The long-lasting stainless steel blades allow a comfortable shave thanks to the Japanese blade technology. The ER-CSF1 has an arc-shaped foil which fits very well on the skin. In this way, even hard-to-reach areas - such as the skin under the chin - can be shaved effortlessly. The individual blades move independently of each other in three directions and thus effortlessly follow the contours of the face and neck. The waterproof design allows for both dry and wet shaving with gel or foam. The ER-CSF1 can be used in combination with the ER-CBL1 (handle with lithium-ion battery) and the ER-CBN1 (handle with nickel-metal hydride battery). In addition, it can also be used in addition on the handpieces of the ER-CKL1 (Li-ion) or ER-CKN1 (Ni-MH) starter kits. The shaver attachment in combination with a handpiece with lithium-ion rechargeable battery has an operating time of up to 50 minutes and only one hour of charging.