• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERA-6AEB683V Metal film resistor 68 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s)

Image similar
Product type
Metal film resistor
Type
0805
Resistance
68 kΩ
Power rating
0.125 W
Tolerance ±
0.1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

0805

Resistance

68 kΩ

Power rating

0.125 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm/°C

Length

2 mm

Width

1.25 mm

Content

1 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

Type

ERA-6AEB683V

Documents & Downloads

Datasheet

Datasheet 3064748 Panasonic ERA-6AEB683V Metal film resistor 68 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3064748 Panasonic ERA-6AEB683V Metal film resistor 68 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?