• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERA6AEB1400V Metal film resistor 140 Ω SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s)

Image similar
Product type
Metal film resistor
Type
0805
Resistance
140 Ω
Power rating
0.125 W
Tolerance ±
0.1 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

0805

Resistance

140 Ω

Power rating

0.125 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm/°C

Length

2 mm

Width

1.25 mm

Content

1 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

Type

ERA6AEB1400V

Documents & Downloads

Datasheet

Datasheet 3063114 Panasonic ERA6AEB1400V Metal film resistor 140 Ω SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?