• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ2GEJ1R2X Cermet resistor 1.2 Ω SMD 0402 0.1 W 5 % 600 ppm/°C 1 pc(s)

Image similar
Product type
Cermet resistor
Type
0402
Resistance
1.2 Ω
Power rating
0.1 W
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0402

Resistance

1.2 Ω

Power rating

0.1 W

Tolerance ±

5 %

Temperature coefficient

600 ppm/°C

Length

1 mm

Width

0.5 mm

Content

1 pc(s)

Dim

(L x W) 1 mm x 0.5 mm

AEC compliance

AEC-Q200

Type

ERJ2GEJ1R2X

Documents & Downloads

Datasheet

Datasheet 3063534 Panasonic ERJ2GEJ1R2X Cermet resistor 1.2 Ω SMD 0402 0.1 W 5 % 600 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?