• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ3BWFR020V Cermet resistor 0.02 Ω SMD 0603 0.333 W 1 % 250 ppm/°C 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Cermet resistor
Type
0603
Resistance
0.02 Ω
Power rating
0.333 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape cut

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

0.02 Ω

Power rating

0.333 W

Tolerance ±

1 %

Temperature coefficient

250 ppm/°C

Length

1.6 mm

Width

0.8 mm

Content

1 pc(s)

Dim

(L x W) 1.6 mm x 0.8 mm

AEC compliance

AEC-Q200

Type

ERJ3BWFR020V

Documents & Downloads

Datasheet

Datasheet 3064916 Panasonic ERJ3BWFR020V Cermet resistor 0.02 Ω SMD 0603 0.333 W 1 % 250 ppm/°C 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?