• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ3EKF1502V ERJ3EKF1502V Cermet resistor 15000 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Cermet resistor
Type
0603
Resistance
15000 Ω
Power rating
0.1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.01 / piece)
€ 0.06
-83 %
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

15000 Ω

Power rating

0.1 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

AEC compliance

AEC-Q200

Type

ERJ3EKF1502V

Documents & Downloads

Datasheet

Datasheet 1670544 Panasonic ERJ3EKF1502V ERJ3EKF1502V Cermet resistor 15000 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)