Panasonic WES9089Y1361 Replacement foils for Electric shaver
Suitable for Panasonic shavers:
ES-LT6N, ES-LT4N, ES-LT2N
ES-LT68 & ES-LT67
3-blade system
Japanese stainless steel, waterproof
Technical specifications
Product type
Foil
Suitable for
Panasonic
Washable
Yes
Dim
(L x W x H) 200 cm x 150 mm x 150 mm
Height
150 mm
Length
200 cm
Width
150 mm
Weight
100 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045608 Panasonic Ersatz-Scherfolie Foil 1 pc(s)
Description
Experience long-lasting quality with durable, ergonomic and waterproof Japanese stainless steel foils that resist wear, can be used wet or dry and ensure a gentle, effective shave.
Enhance your shaving experience with this replacement foil pack that includes a shaving foil for the ES-LT6N, ES-LT4N, ES-LT2N, ES-LT68, and ES-LT67 cordless 3-blade shaver from Panasonic.This ultra-thin, curved shaving foil fits perfectly to the face and provides uniform pressure on the skin for a close and smooth shave. which is gentle to the skin at the same time.
Experience long-lasting quality with durable, ergonomic and waterproof Japanese stainless steel foils that resist wear, can be used wet or dry and ensure a gentle, effective shave.
Enhance your shaving experience with this replacement foil pack that includes a shaving foil for the ES-LT6N, ES-LT4N, ES-LT2N, ES-LT68, and ES-LT67 cordless 3-blade shaver from Panasonic.This ultra-thin, curved shaving foil fits perfectly to the face and provides uniform pressure on the skin for a close and smooth shave. which is gentle to the skin at the same time.