• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EW-DJ26-V303 Oral irrigator White

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Panasonic EW-DJ26-V303 Oral irrigator White

  • 5 water pressure levels
  • 200 ml water tank
  • 50 seconds usage with one tank filling (level 5)

Technical specifications

Product type

Oral irrigator

Power supply (LOV)

rechargeable

Factory colour

White

Tank volume

0.2 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208787 Panasonic EW-DJ26-V303 Oral irrigator White

Description

Regular dental care is the most effective way to prevent tooth decay and gum disease. The Panasonic series 300 oral irrigator EW-DJ26 solves leftovers with its five adjustable water pressure stages from the toothed living room and cleans the gum bags gently. The gum is stimulated by the gentle pressure of the water, and WAS leads to an improvement in gum health. The powerful lithium-ion battery offers a usage time of 10 minutes to level 5 when fully charged. With the help of an orthodontic nozzle (not included in the delivery) orthodontic braces and bridges can be cleaned without any problem. In addition, the EW-DJ26 with its modern and timeless design in violet is a real eye-catcher in the bathroom.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)