• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EW-DJ66-W303 Oral irrigator White

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic series 600 ultrasound oral irrigator EW-DJ66-W303

  • Ultrasound technology
  • 5 water pressure levels
  • 60 seconds usage with one tank filling (at level 5)

Technical specifications

Product type

Oral irrigator

Power supply (LOV)

rechargeable

Factory colour

White

Tank volume

0.2 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208784 Panasonic EW-DJ66-W303 Oral irrigator White

Description

Regular dental care is the most effective way to prevent tooth decay and gum disease. The Panasonic series 600 ultrasonic mouth EW-DJ66 removes food residues with its five adjustable water pressure levels and patented ultrasonic technology from the tooth interspaces and gently cleans the gum bags. The gum is stimulated by the gentle pressure of the water, and WAS leads to an improvement in gum health. The powerful lithium-ion battery offers a usage time of 10 minutes to level 5 when fully charged. With the help of an orthodontic nozzle (not included in the delivery) orthodontic braces and bridges can be cleaned without any problem. In addition, the EW-DJ66 with its modern and timeless design in white is a real eye-catcher in the bathroom.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)