• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Sonicare 2100 series HX4022/03 Electric toothbrush Sonic toothbrush Light pink

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips Sonicare 2100 series 2100 HX4022/03 rechargeableTooth brush

  • 2 Minutes Timer and Quadpacer
  • Easy start
  • Battery runtime 14 days
  • Say goodbye to Plaque
  • Sonicare fluid ACTION

Technical specifications

Product type

Electric toothbrush

Technology (toothbrushes)

Sonic toothbrush

Power supply (LOV)

rechargeable

Factory colour

Light pink

Movements per minute

31000

Rechargeable battery technology

Li-ion

Operating time (max.)

336 h

Power supply (details)

100-240 V

Power supply via

Rechargeable battery

UKCA

not relevant

Number of handles included

1 Stück(e)

Number of teeth brushing modes

1

Integrated timer

yes

Charger

yes

Indication light

yes

Number of speeds

2

Mobile app support

no

Adjustable speed

yes

Toothbrush frequency (pulsations)

31000 Bewegungen pro Minute

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757704 Philips Sonicare 2100 series HX4022/03 Electric toothbrush Sonic toothbrush Light pink

Description

Basic care for healthy teeth and gums
Gently removes up to 3 times more plaque*
With the Philips Sonicare 2000 series, change to effortless electric brushing. Enjoy
You up to 3 x more plaque removal than a manual toothbrush

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)