• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Multikocher Multi-cooker Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic multi-cooker NF-GM400KXE

  • Multi-cooker for creative, international cuisine, 4 accessory plates, integrated steam extraction

Technical specifications

  • Manual mode - 5 min. – 12 hours 40 °C – 250 °C.
  • Temperature range adjustable - 40 °C – 250 °C (menu dependent)

1400 – 1524 W

Product type

Multi-cooker

Factory colour

Black

Capacity

2.5 l

Weight

5.8 kg

Width

41.6 cm

Height

25.4 cm

Length

39 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527791 Panasonic Multikocher Multi-cooker Black

Description

Let your creativity run wild with the all-in-one multi-cooker for sociable cooking experiences with the family or with friends. Be inspired by numerous international recipe ideas. The multi-cooker is ready to use in just a few minutes and offers the possibility to roast, grill, steam and cook with just one device. The GM400 comes with the following accessories: A deep pot, a grill plate, a pancake plate and a damper plate. Thanks to the precise temperature control (40°C to 250°C) you have numerous cooking options. You can support either the practical preset functions, or you can use your individual settings for temperature and time. An integrated steam extraction system minimizes odors and smoke when grilling on the table. All plates may be placed in the dishwasher for easy cleaning.

4-in-1 for a variety of culinary possibilities
Prepare a variety of dishes together with your family or friends. The Panasonic multi-cooker has four hotplates for sociable laps. So you can grill, steam, grind and much more with a single table-top cooker.

Smoke and odor filter
The air is drawn in through the rear hood and passed through the integrated water tank. The filter is made of metal and can be easily cleaned with warm soapy water - expensive replacement filters are not required.

Effective smoke extraction
The fume extraction captures oily or odor-intensive cooking fumes, e.g., for indoor grilling or when preparing fish. The smoke is then fed into the water tank, where it is absorbed by the water.

Free Panasonic Kitchen+ APP
Looking for culinary inspiration from all over the world? This free APP offers over 80 recipes, including step-by-step instructions for the most delicious results. Alternatively, you can also access the recipes online. Simply click the link below to the Panasonic KITCHEN+ APP or website.

Flexible for indoor and outdoor
Whether cooking and eating together with the family, grilling with friends on sunny days or having breakfast with relatives – with its 2.5 m long cable, the international multi-cooker is best in the middle of it. Use it flexibly indoors or outdoors in good weather - for breakfast, brunch, lunch or dinner.

9 automatic programs and manual operation
Choose one of the nine automatic programs – from grilling, steaming and pancakes. Or use the manual control via the illustrated display. The temperature can be individually adjusted between 40 °C and 250 °C. The keep-warm function remains active for up to 12 hours and is thus Ideal, in order to plan family meals or prepare party dishes in advance.

Non-stick coating
Each hotplate has a non-stick ceramic surface that is BPA- and PFAS-free. This special coating not only prevents food from sticking, it also makes cleaning easier.

Dishwasher-proof plates and pots
All removable hotplates and the pot are dishwasher-proof. For an easy cooking experience with fast, stress-free cleaning.

Space saving storage
Even in smaller kitchens there is space for the Panasonic multi-cooker: All hotplates, pots and lids can be stacked together and stored in a space-saving way. The long power cable is wound up on the rear side and can thus be pulled out of its way when stowed away.

This text is machine translated.

Features

  • 4 easily replaceable hobs
  • Free Kitchen+ APP with over 80 European to Asian cooking recipes
  • Smoke extraction for a pleasant cooking and dining at the table
  • 9 automatic programs and manual operation
  • Wide temperature range from 40 °C to 250 °C.
  • Easy cleaning of the inserts in the dishwasher
  • Practical keep-warm function
  • Stackable, space-saving design
  • BPA and PPAS-free plates and pots

Scope of delivery

  • Cover
  • Deep pot
  • Grill plate
  • Pancake tin
  • Damper plate
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)