• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-DS59NMETG Microwave Black, Stainless steel 1000 W without turntable, with steam cooker, Grill function, dig

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic NN-DS59NMETG microwave oven black, stainless steel combination microwave work plate 26 l

  • Working plate combi-microwave 26 l black, stainless steel
  • Grill 1350 W
  • Steam cooking 1100 W
  • Warm-up function
  • Touch LCD child proof lock
  • Number of power levels: 7 Temperature (max): 220 °C.

Technical specifications

  • Inverter technology
Product type

Microwave

Volume

27 l

Power (grill)

1350 W

Power (microwave)

1000 W

Width

514 mm

Kitchen appliances features

without turntable

with steam cooker

Grill function

digital timer

Timer function

Factory colour

Black

Stainless steel

Height

347 mm

Depth

456 mm

Dim

(W x H x D) 514 x 347 x 456 mm

Weight

16 kg

Tank volume

0.6 l

UKCA

yes

Number of cooking programs

6

Interior light

yes

Child lock

yes

Inverter technology

yes

Reheat function

yes

Grill

yes

Interior capacity

26 l

Grill power

1350 W

Number of power levels

7

Interior dimensions (W x D x H)

336 x 357 x 226 mm

Convection cooking

no

Timer

yes

Temperature (max)

220 °C

Steam power

1100 W

Package weight

28.6 kg

Rotisserie

no

Baking tray

yes

Keep warm function

no

Built-in display

yes

Steam cooking

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805590 Panasonic NN-DS59NMETG Microwave Black, Stainless steel 1000 W without turntable, with steam cooker, Grill function, dig

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Generous 26L, low-bottom, square-bottomed cooking area - Ideal for families
  • Powerful steam cooker – healthy, low-fat cooking. Also plenty of room for whole dishes
  • Upper/lower heat and grill - High quality alternative to the oven
  • Microwave with inverter technology – Uniform and gentle heating and cooking. Simultaneous cooking of microwave and grill to shorten the cooking time considerably
  • Quick and convenient preparation - thanks to numerous programs and recipe suggestions
  • Easy cleaning and operation – stainless steel interior and practical cleaning programs

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)