• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-E221MMEPG Microwave Silver 800 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact solo microwave (20 L), silver

  • Compact microwave with 20 l cooking chamber - fits in every Kitchen
  • 800 watts and 5 power levels for individual needs
  • Intuitive control dial for super simple operation

Technical specifications

Product type

Microwave

Volume

20 l

Power (microwave)

800 W

Width

443 mm

Factory colour

Silver

Height

258 mm

Depth

340 mm

Dim

(W x H x D) 443 x 258 x 340 mm

Weight

13 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352188 Panasonic NN-E221MMEPG Microwave Silver 800 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Easy Clean coating inside – easy to clean
  • Turntable with 25.5 cm diameter

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)