
Number
MW 7771 Microwave with grill function 2 in 1
Highlights & Details
- 9 different power levels incl. Dew program and barbecueMicrowave and grill separately and combined30 minutes timer with signal tone
- This text is machine translated.
Technical specifications
- Diameter of turntable: 24.5 cmGarages height 17.5 cm
- Product type
Microwave
- Volume
20 l
- Power (grill)
900 W
- Power (microwave)
700 W
- Width
452 mm
- Kitchen appliances features
Grill function
Timer function
- Factory colour
Black/silver
- Height
262 mm
- Depth
352 mm
- Dim
(W x H x D) 452 x 262 x 352 mm
- Operating voltage
230 V
- Weight
11.3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804001 Severin MW 7771 Microwave Black/silver 700 W Grill function, Timer function
User & Safety Instructions
User & Safety Instructions 2804001 Severin MW 7771 Microwave Black/silver 700 W Grill function, Timer function
Conformity certificate
Conformity certificate 2804001 Severin MW 7771 Microwave Black/silver 700 W Grill function, Timer function
Description
Features
- Removable rotating plate and grill gratePainted cooking spaceHeat-resistant painted housing.
Scope of delivery
- Microwave
- User manual









