• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-GT65QBEPG Microwave Black 1000 W Grill function, digital timer, Timer function, LCD

EAN:
Part number:
Item no:
1/10
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inverter technology
Product type

Microwave

Volume

31 l

Power (grill)

1100 W

Power (microwave)

1000 W

Width

525 mm

Kitchen appliances features

Grill function

digital timer

Timer function

LCD

Factory colour

Black

Height

310 mm

Depth

401 mm

Dim

(W x H x D) 525 x 310 x 401 mm

Weight

12.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805594 Panasonic NN-GT65QBEPG Microwave Black 1000 W Grill function, digital timer, Timer function, LCD

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)