• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-SM21QWEPG Microwave White 800 W Timer function

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Compact microwave with built-in function

  • 5 power settings
  • Control dial
  • Compact design

Technical specifications

Product type

Microwave

Volume

20 l

Power (microwave)

800 W

Width

440 mm

Kitchen appliances features

Timer function

Factory colour

White

Height

258 mm

Depth

333 mm

Dim

(W x H x D) 440 x 258 x 333 mm

Weight

12505 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412872 Panasonic NN-SM21QWEPG Microwave White 800 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Compact microwave with 20L cooking space - fits in every kitchen
  • 800 watts and 5 power levels for individual needs
  • Intuitive dial for super-easy operation
  • Defrosting function
  • Rotary disc with 25.5 cm Ø

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)