• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic One-way light barrier EX31APN EX31APN Light-ON 1 pc(s)

1/2
Image similar
Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
EX31APN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 130.00
-23 %
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

One-way light barrier

Type

EX31APN

Functions

Light-ON

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

0.5 ms

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

500 mm

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

7 mm

Height

15.6 mm

Depth

14 mm

Dim

(W x H x D) 7 x 15.6 x 14 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1429050 Panasonic One-way light barrier EX31APN EX31APN Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429050 Panasonic One-way light barrier EX31APN EX31APN Light-ON 1 pc(s)

Description

One way light sensor with M4 threaded for quick assembly. Sensor body made of zinc plated with M14 hex.
Applications: object detection, position detection, presence.

This text is machine translated.

Scope of delivery

  • M4 Mounting bolts.

Hints

For more information on this EX31APN, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.