• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic PIR motion detector EKMC1604111 3 - 6 V 1 pc(s)

Image similar
Product type
PIR motion detector
Max. operating voltage
6 V
Max. range
12 m
Content
1 pc(s)
Type
EKMC1604111
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PIR motion detector

Content

1 pc(s)

Type

EKMC1604111

Features

Incl. lens

Connection

Print

Operating voltage

3 - 6 V

Min. operating voltage

3 V

Max. operating voltage

6 V

PIR detection angle (horizontal)

40°

PIR detection angle (vertical)

105°

12 m

Min. temperature

-20 °C

Max. temperature

60 °C

Lens colour

White

Operating current

170 µA

Documents & Downloads

Datasheet

Datasheet 1541161 Panasonic PIR motion detector EKMC1604111 3 - 6 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541161 Panasonic PIR motion detector EKMC1604111 3 - 6 V 1 pc(s)

Description

Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct connection to microprocessors. Digital output signal (TTL).
Areas of application: Motion detection of people and animals, monitoring of indoor and outdoor areas, control of lamps, fans and fans. Activation of monitors, automatic door openers, IP cameras, etc.

This text is machine translated.