• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic PLC Starter Kit KITAFP0RC14RS PLC starter kit 24 V DC

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC starter kit

Interfaces

RS-232

Mini USB

No. of inputs (max.)

8

No. of relay outputs (max.)

6

Operating voltage

24 V DC

Fitting type (details)

On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1

Manufacturer part #

KITAFP0RC14RS

Type

PLC Starter Kit

Connection

0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid

Max. load current

2 A

Certification

EN 50 178, IEC/EN 60947, UL, CSA

Interference suppression

EN 55 011/55 022 class B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1509072 Panasonic PLC Starter Kit KITAFP0RC14RS PLC starter kit 24 V DC

Description

The Starter Kit consists of the industrial compact control FP0 R and the proven software FPWINPRO. The package offers a fast and easy entry into the world of PLC programming.
It can be directly automation, Laboratory (e.g. Test and experimental objects) and home applications (such as for garage doors, shutters, railway, etc.) to be implemented.

For beginners as well as for students, trainees, students and professionals.

This text is machine translated.

Scope of delivery

  • SPS FP0RC14R
  • USB programming cable.

Hints

The software FPWin Pro is available for download at Panasonic Electric Works in the download center.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.98*

More interesting products

(*All information is plus legal VAT)